Molex 504449 Series Vertical Surface PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-657
- Distrelec Article No.:
- 304-56-516
- Mfr. Part No.:
- 504449-1207
- Manufacturer:
- Molex
Subtotal (1 reel of 1100 units)*
€1,437.47
(exc. VAT)
€1,768.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,437.47 | €1.307 |
*price indicative
- RS Stock No.:
- 478-657
- Distrelec Article No.:
- 304-56-516
- Mfr. Part No.:
- 504449-1207
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504449 | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Voltage | 100Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504449 | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Voltage 100Vrms | ||
- COO (Country of Origin):
- JP
The Molex pico-clasp PCB header is an innovative and Compact connector solution designed to ensure secure wire-to-board connections. Featuring a 1.00mm pitch and a unique inner positive lock mechanism, it facilitates reliable electrical performance whilst optimising space on your PCB. This product is Ideal for applications that require durability and precision, with a surface mount configuration that allows for efficient assembly. Its phosphor bronze construction, coupled with gold plating, enhances conductivity and corrosion resistance, making it a reliable choice for various electronic applications. With a temperature range of -40° to +85°C, this connector is engineered to perform consistently in challenging environments. Emphasising safety, it is also compliant with significant industry standards, ensuring that it meets the high expectations of modern electrical systems.
Offers secure connections with an inner positive lock mechanism
Designed to withstand high durability with a maximum mating cycle of 30
Facilitates efficient space utilisation with its Compact 1.00mm pitch
Constructed from premium materials for improved conductivity and longevity
Complies with global industry standards for enhanced reliability in various applications
Supports seamless surface mount integration for streamlined manufacturing
Related links
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 203557 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 202396 Series Vertical Through Hole PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
