Molex 504449 Series Right Angle Surface PCB Header, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-949
- Mfr. Part No.:
- 5055670281
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.38
(exc. VAT)
€15.23
(inc. VAT)
In Stock
- Plus 85 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €12.38 | €1.238 |
| 5 - 9 | €11.39 | €1.139 |
| 10 + | €10.28 | €1.028 |
*price indicative
- RS Stock No.:
- 665-949
- Mfr. Part No.:
- 5055670281
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504449 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504449 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MY
The Molex Micro Lock Plus PCB Header is engineered to facilitate precision wire-to-board connections in a Compact form factor. Designed with a 1.25mm pitch, this right-angle, single-row header ensures a secure fit and reliable performance, making it Ideal for applications requiring effective signal transmission. With features such as a positive lock mechanism, this component enhances mating integrity while its robust brass construction and gold plating provide exceptional conductivity and durability. Suitable for surface mount technology, the Micro-Lock Plus is a versatile choice for various PCB applications, holding up to 30 mating cycles, ensuring longevity in demanding environments.
Compact 1.25mm pitch design maximises space efficiency
Right-angle orientation simplifies PCB layout and routing
2-circuit configuration allows for versatile use in multiple applications
Brass metal material ensures excellent electrical performance
Gold plating on mating and termination interfaces guarantees effective conductivity
Surface mount style facilitates automated assembly processes
Right-angle orientation simplifies PCB layout and routing
2-circuit configuration allows for versatile use in multiple applications
Brass metal material ensures excellent electrical performance
Gold plating on mating and termination interfaces guarantees effective conductivity
Surface mount style facilitates automated assembly processes
Related links
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PanelMate Series Right Angle 2 Contact(s) 1 Row, Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
