TE Connectivity 3-1768 Series Straight Board PCB Header, 2 Contact(s), 160 μm Pitch, Unshrouded
- RS Stock No.:
- 507-180
- Distrelec Article No.:
- 304-64-063
- Mfr. Part No.:
- 3-2106431-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 450 units)*
€312.19
(exc. VAT)
€383.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €312.19 | €0.694 |
*price indicative
- RS Stock No.:
- 507-180
- Distrelec Article No.:
- 304-64-063
- Mfr. Part No.:
- 3-2106431-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1768 | |
| Pitch | 160μm | |
| Current | 6A | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Row Pitch | 160μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1768 | ||
Pitch 160μm | ||
Current 6A | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Row Pitch 160μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector offers a reliable solution for electronic applications requiring efficient and robust connectivity. Designed for intricate circuit boards, this 2-position connector features insulation displacement technology that ensures secure and reliable connections without soldering. Its compact .16 mm centerline pitch helps save space while maintaining optimal performance in a variety of conditions. Furthermore, this connector is built to endure a wide temperature range, making it suitable for diverse applications in challenging environments. Users can expect compatibility with various wire sizes, affirming its versatility across multiple projects. Additionally, the low halogen content provides an environmentally friendly option for sustainable engineering.
Optimized for wire-to-board applications, ensuring dependable service
Configurability supports a variety of electronic needs and layouts
Surface mount termination method simplifies assembly processes
Designed for board mounting, enhancing stability and durability
Compatibility with 24 – 22 AWG wire sizes provides flexibility in usage
Rated for a maximum contact current of 6 A, powerful enough for many applications
Low halogen content aligns with strict environmental regulations
Related links
- TE Connectivity 3-1768 Series Straight Board PCB Header 1.25 mm Pitch, Unshrouded
- TE Connectivity 3-1445 Series Straight Board PCB Header, Unshrouded
- TE Connectivity 3-1969 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-1756 Series Straight Board PCB Header Unshrouded
- TE Connectivity 3-1437 Series Straight Board PCB Header 0.062 in Pitch, Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
