TE Connectivity 3-1768 Series Straight Board PCB Header, 6 Contact(s), 1.25 mm Pitch, Unshrouded
- RS Stock No.:
- 467-112
- Distrelec Article No.:
- 304-65-137
- Mfr. Part No.:
- 3-176891-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€1,228.94
(exc. VAT)
€1,511.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,228.94 | €1.229 |
*price indicative
- RS Stock No.:
- 467-112
- Distrelec Article No.:
- 304-65-137
- Mfr. Part No.:
- 3-176891-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1768 | |
| Pitch | 1.25mm | |
| Number of Contacts | 6 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1768 | ||
Pitch 1.25mm | ||
Number of Contacts 6 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Termination Type Solder | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1.25mm F-P connector is engineered to provide reliable board-to-board connectivity in a compact form factor. With its impressive combination of durability and ease of use, it meets the demands of modern electronic applications. The connector features a sophisticated design that ensures secure and stable connections, serving as an essential component in various devices. Its compliance with international standards, such as the EU RoHS Directive and REACH Regulation, highlights its commitment to safety and environmental responsibility. The combination of high solder process capabilities and robust construction makes it ideal for both consumer electronics and industrial applications, ensuring longevity and performance. This product is perfect for designers seeking quality without compromise, ready to meet the challenges of todays dynamic market demands.
Compact design prioritising space efficiency
Engineered for high durability and reliability
Compliant with EU RoHS and other international regulations
Suitable for a diverse range of electronic applications
Related links
- TE Connectivity 3-1768 Series Straight Board PCB Header 160 μm Pitch, Unshrouded
- TE Connectivity 3-1756 Series Straight Board PCB Header Unshrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 1.25 mm Pitch Unshrouded
- TE Connectivity 2-917 Series Straight Board Housing Receptacle 1.25 mm Pitch, Unshrouded
- TE Connectivity 3-1969 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1437 Series Straight Board PCB Header 0.062 in Pitch, Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
