Molex 172064 Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 788-323
- Mfr. Part No.:
- 172064-1004
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-323
- Mfr. Part No.:
- 172064-1004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 172064 | |
| Pitch | 5.2mm | |
| Current | 23A | |
| Number of Contacts | 4 | |
| Housing Material | Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 172064 | ||
Pitch 5.2mm | ||
Current 23A | ||
Number of Contacts 4 | ||
Housing Material Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex PCB header delivers reliable connectivity solutions, catering to diverse applications with precision and innovation. Designed for optimal performance, it facilitates seamless integration in various electronic devices.
Offers a broad range of connection types tailored to specific device needs
Features robust construction for enhanced durability in demanding environments
Provides excellent electrical performance to ensure reliable data transmission
Supports high-speed connectivity with minimal signal loss for efficient operation
Related links
- Molex 172064 Series Straight Through Hole PCB Header 5.2 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Phoenix Contact ST Series Vertical Wave Soldering Mount PCB Header 5.2 mm Pitch Shrouded
- Phoenix Contact ST Series Horizontal Wave Soldering Mount PCB Header 5.2 mm Pitch Shrouded
