Molex 172064 Series Right Angle Through Hole PCB Header Pin, 2 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-758
- Mfr. Part No.:
- 172064-1002
- Manufacturer:
- Molex
Subtotal (1 bag of 40 units)*
€316.49
(exc. VAT)
€389.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €316.49 | €7.912 |
*price indicative
- RS Stock No.:
- 684-758
- Mfr. Part No.:
- 172064-1002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 172064 | |
| Pitch | 5.7mm | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 5.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 172064 | ||
Pitch 5.7mm | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 5.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Mega-Fit connector is a high-performance solution designed for efficient power delivery in wire-to-board applications. With a compact 5.70mm pitch and a right-angle header configuration, this connector is suited for applications requiring reliability in tight spaces. Its robust engineering features superior gold plating for optimal conductivity, while UL 94 V-0 flammability ratings and glow-wire capability ensure safety in critical environments. Engineered with a dual-row design, the Mega-Fit connector supports two circuits, boasting a high current capacity of 23.5A and a voltage rating of up to 600V. With compatibility for lead-free solder processes, this connector is ideal for modern manufacturing requirements, making it a versatile choice for various PCB header and receptacle applications.
Compatible with lead-free solder processes, supporting modern manufacturing practices
Dual-row design accommodates two circuits, enhancing connectivity options
Incorporates keying features to ensure proper mating with corresponding connectors
Suitable for various applications, including power distribution in wire-to-board setups
Related links
- Molex 172064 Series Right Angle Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header 5.2 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header 7.5 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 172065 Series Vertical PCB PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
