Molex 5566 Series Vertical Through Hole PCB Header, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-575
- Distrelec Article No.:
- 304-62-188
- Mfr. Part No.:
- 39-28-9168
- Manufacturer:
- Molex
Subtotal (1 tray of 50 units)*
€350.98
(exc. VAT)
€431.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €350.98 | €7.02 |
*price indicative
- RS Stock No.:
- 507-575
- Distrelec Article No.:
- 304-62-188
- Mfr. Part No.:
- 39-28-9168
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Pitch 4.2mm | ||
Current 9A | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. vertical header embodies cutting-edge design and engineering precision, making it an Ideal solution for power wire-to-board applications. With a dual-row configuration and 16 circuits, it is specifically crafted for optimal performance and reliability. The header features a robust snap-in plastic peg PCB lock, ensuring secure connections even in challenging environments. Designed for versatility, the product accommodates various needs while delivering a natural color finish that blends seamlessly with modern PCB layouts. Its exceptional durability and low-halogen status highlight a commitment to environmental compliance without compromising on quality or performance. This header is meticulously crafted to function efficiently at high voltages, presenting itself as a dependable choice for intricate electronic assemblies.
Engineered with a dual-row design for increased circuit density
Includes a snap-in feature for secure PCB locking
Natural resin color enhances integration with PCB aesthetics
Meets low-halogen standards, promoting environmental responsibility
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
