Molex 5566 Series Vertical Through Hole Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-103
- Mfr. Part No.:
- 39-28-9248
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-103
- Mfr. Part No.:
- 39-28-9248
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 5566 | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Number of Contacts | 24 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | CSA | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 5566 | ||
Pitch 4.2mm | ||
Current 9A | ||
Number of Contacts 24 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals CSA | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header is designed for seamless wire-to-board connections, offering a robust, dual-row configuration for 24 circuits with enhanced locking mechanisms.
Supports a maximum current of 9.0A per contact
Operates effectively at voltages up to 600V
Constructed with Durable nylon resin and gold-plated brass for longevity
Backed by a flammability rating of 94V-0, ensuring safety in various applications
Vertical orientation and through-hole termination style facilitate easy PCB integration
Meets stringent Low-Halogen and RoHS compliance standards, reflecting environmental responsibility
Related links
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
