Molex 5566 Series Vertical Through Hole Header, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 tray of 200 units)*

€421.49

(exc. VAT)

€518.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€421.49€2.107

*price indicative

RS Stock No.:
797-175
Mfr. Part No.:
39-29-9166
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5566

Product Type

Header

Pitch

4.2mm

Current

9A

Housing Material

Nylon

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

4.2mm

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Mating Pin Length

3.5mm

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
CN
The Molex Vertical PCB Header is a robust shrouded connector engineered for high-density power and wire-to-board connections. Its dual-row design ensures secure mating and reliable electrical performance for demanding industrial or consumer electronics.

16 positions across two rows

4.2mm pitch for Compact layouts

Brass contacts with tin plating

Supports 9.0A current per circuit

Operating range of -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy