Molex 43045 Series Right Angle Surface PCB Header, 22 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-471
- Mfr. Part No.:
- 43045-2207
- Manufacturer:
- Molex
Subtotal (1 reel of 200 units)*
€1,212.26
(exc. VAT)
€1,491.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,212.26 | €6.061 |
*price indicative
- RS Stock No.:
- 693-471
- Mfr. Part No.:
- 43045-2207
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 22 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Glow-Wire Capable, 94V-0 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 22 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Glow-Wire Capable, 94V-0 | ||
- COO (Country of Origin):
- CN
The Molex micro-fit 3.0 right-angle header is crafted specifically for seamless power connections in wire-to-board applications. Designed with a 3.00mm pitch and dual-row configuration, this header accommodates up to 22 circuits. Its robust construction features a PCB press-fit metal retention clip for enhanced durability, while the glow-wire capability ensures safety compliance in high-temperature environments. Featuring a black finish and low-halogen materials, this component is not just efficient; it's reliable and built for modern electronic needs.
Specifically designed for an operating temperature range of -40° to +125°C, ensuring reliability under varied conditions
Embossed tape on reel packaging facilitates easy handling and efficient integration into production lines
Meets industry compliance with a flammability rating of 94V-0, ensuring safety in electrical applications
Suitable for surface mount termination interface, allowing for versatile assembly options
Polarizable to PCB, simplifying installation and ensuring correct orientation
Embossed tape on reel packaging facilitates easy handling and efficient integration into production lines
Meets industry compliance with a flammability rating of 94V-0, ensuring safety in electrical applications
Suitable for surface mount termination interface, allowing for versatile assembly options
Polarizable to PCB, simplifying installation and ensuring correct orientation
Related links
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
