Molex 70280 Series Straight Through Hole PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-675
- Distrelec Article No.:
- 304-55-879
- Mfr. Part No.:
- 10-89-7120
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-675
- Distrelec Article No.:
- 304-55-879
- Mfr. Part No.:
- 10-89-7120
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70280 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70280 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 12 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 25V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid 2.54mm Pitch Breakaway Header represents a Pinnacle in PCB header design, marrying innovative engineering with robust performance. This dual-row connector is adept for various applications, including board-to-board and wire-to-board connections, making it a versatile choice for any project needing reliable signal integrity. With a high-temperature rating, it ensures outstanding durability even in challenging environments. Crafted to accommodate 12 circuits with precision, the connector features selective gold plating that guarantees optimal conductivity while reducing tarnish and corrosion. The C-Grid is designed not only for ease of use with through-hole termination but also reflects commitment to safety and compliance, making it an Ideal addition to your electronic designs.
High-temperature performance facilitates use in demanding applications
Dual-row configuration optimizes space while enabling multiple connections
Selective gold and tin plating enhances reliability and longevity
Designed for easy through-hole soldering, simplifying the assembly process
Rated for a maximum voltage of 250V, ensuring safe operation in various electrical conditions
Related links
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
