Molex 70280 Series Vertical Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-605
Mfr. Part No.:
10-89-7502
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

70280

Pitch

2.54mm

Current

3A

Number of Contacts

50

Housing Material

Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.79mm

Mating Pin Length

6.1mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid Breakaway Header is engineered for high-temperature applications, providing a robust solution for board-to-board and wire-to-board connections. This dual-row, vertical connector accommodates 50 circuits and is tailored for environments demanding reliability and durability. With a pitch of 2.54mm and selective gold plating, it ensures excellent conductivity while reducing the risk of corrosion. The high-temperature thermoplastic housing supports a temperature range from -40° to +105°C, making it suitable for diverse applications. This active component is part of the 70280 series and designed to optimize performance in PCB header and receptacle configurations, ensuring stability and secure connections across a variety of settings.

Lead-free process capability guarantees compliance with modern standards

Durability rated for 50 mating cycles, ensuring reliable usage over time

Temperature range of -40° to +105°C for versatility in various applications

Design compatibility with multiple C-Grid components enhances flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy