TE Connectivity 1-1827 Series Right Angle Board PCB Connector, 7 Contact(s), 2 mm Pitch
- RS Stock No.:
- 508-342
- Mfr. Part No.:
- 1-1827684-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 216 units)*
€327.53
(exc. VAT)
€402.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €327.53 | €1.516 |
*price indicative
- RS Stock No.:
- 508-342
- Mfr. Part No.:
- 1-1827684-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | 1-1827 | |
| Pitch | 2mm | |
| Current | 6A | |
| Number of Contacts | 7 | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series 1-1827 | ||
Pitch 2mm | ||
Current 6A | ||
Number of Contacts 7 | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-to-board connector solution is designed for seamless integration into a variety of applications, ensuring reliable connectivity in spaces where space constraints and performance are critical. The 7-position receptacle encapsulates cutting-edge engineering, making it ideal for power and signal applications within compact environments. Constructed to meet demanding operational requirements, it operates at up to 30 VDC, ensuring versatility across various device configurations. This connector is specifically oriented for right-angle PCB mount, optimizing both spatial efficiency and operational reliability. Its robust design allows for a temperature range of -20 to 80 °C, catering to diverse environmental conditions without compromising integrity. Ideal for printed circuit boards, this connector combines functional excellence with user-friendly features, pushing the boundaries of connectivity technology.
Board-to-board configuration facilitates efficient data and power transmission
Compact design with a 2 mm centerline optimizes space in modern electronics
Right angle PCB mounting enhances installation flexibility and access
Low halogen materials contribute to environmentally friendly practices
Compatible with various applications, streamlining diverse project implementations
Guaranteed compliance with international safety and environmental regulations
Related links
- TE Connectivity 1-1827 Series Right Angle Board PCB Connector 2 mm Pitch, Unshrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch
