TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 10 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 510-019
- Distrelec Article No.:
- 304-54-029
- Mfr. Part No.:
- 3-316080-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 84 units)*
€367.18
(exc. VAT)
€451.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €367.18 | €4.371 |
*price indicative
- RS Stock No.:
- 510-019
- Distrelec Article No.:
- 304-54-029
- Mfr. Part No.:
- 3-316080-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Number of Contacts | 10 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Current 8A | ||
Pitch 5.08mm | ||
Number of Contacts 10 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a high-performance interconnect solution designed for horizontal wire-to-board applications. It features a fully shrouded design that ensures reliable connectivity in environments demanding robust performance. With a 10-position configuration and a 5.08 mm centreline spacing, this connector is ideally suited for applications where space is at a premium. Built to meet rigorous industry standards, it offers secure mounting options and enhanced durability, making it an excellent choice for modern electronic devices. The versatile design accommodates various PCB layouts while delivering exceptional signal integrity. The header is further enhanced by its tin plating, ensuring optimal conductivity and protection against corrosion, enabling it to outperform in both power and signal applications.
Robust retention features ensure a secure connection in challenging environments
Matte finish on the contact mating area enhances signal transmission and reliability
Keyed alignment simplifies the mating process and prevents errors during installation
Polyester GF housing material provides excellent mechanical strength and thermal stability
Compatible with a wide range of PCB designs for increased versatility in applications
Wave solder capable to 265°C, ensuring compatibility with high-temperature soldering processes
Rated for a maximum current capacity of 8 A, suitable for both power and signal circuits
Compliant with major industry standards, ensuring reliability and safety in use
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
