TE Connectivity MTA-156 Series Vertical Cable Housing Plug, 9 Contact(s), 3.96 mm Pitch, 1 Row
- RS Stock No.:
- 510-114
- Distrelec Article No.:
- 304-50-678
- Mfr. Part No.:
- 3-641435-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€291.37
(exc. VAT)
€358.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €291.37 | €1.942 |
*price indicative
- RS Stock No.:
- 510-114
- Distrelec Article No.:
- 304-50-678
- Mfr. Part No.:
- 3-641435-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | Housing Plug | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 9 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, UL, UL 94V-2 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type Housing Plug | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 9 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, UL, UL 94V-2 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is meticulously designed to facilitate seamless wire-to-wire connections through its insulation displacement connector (IDC) technology. This model embodies efficiency with a robust construction that incorporates tin plating for enhanced durability and performance. With a primary orange colour and a compact design, it is ideal for various applications within the electrical industry. The configuration features nine power positions accommodated in a single row, ensuring effective and reliable connectivity. Operating safely at a voltage of 600 VAC, this connector assembly meets stringent safety standards and is suitable for a broad range of operating conditions, proving to be an essential component for modern connectivity needs.
Crafted for effortless wire connection without the need for stripping insulation
Compact design enhances space efficiency in wiring assemblies
Nickel underplating and matte tin finish ensure reliable electrical performance
Resilient nylon housing withstands varied environmental conditions
Strain relief feature enhances durability against mechanical stress
Polarisation and alignment design promotes accurate mating
Possesses a wide operational temperature range for adaptability in diverse settings
Incorporates locking lance technology for secure contact retention
Related links
- TE Connectivity MTA-156 Series Cable PCB Connector 3.96 mm Pitch, 1 Row
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Straight Through Hole Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
