TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 6 Contact(s), 6.35 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-371
- Distrelec Article No.:
- 304-58-624
- Mfr. Part No.:
- 350762-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-371
- Distrelec Article No.:
- 304-58-624
- Mfr. Part No.:
- 350762-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 12A | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Robust PCB Mount Header is designed to streamline your wire-to-board connections with reliability and precision. Featuring a vertical orientation, this fully shrouded connector accommodates six positions on a 6.35 mm centreline, ensuring a compact and efficient layout. Ideal for diverse applications, including power circuitry, it combines ease of use with a durable construction made from high-quality materials. The connector's gold-plated contacts offer exceptional conductivity, while its unique design prevents misalignment during mating. With a temperature operating range of -40°C to 105°C, this component is primed for demanding environments, making it an excellent choice for professional electronics applications that require both performance and longevity.
Designed for secure and reliable wire-to-board connections
Facilitates easy integration into various PCB layouts
Gold-plated contacts enhance conductivity and reliability
Built to withstand challenging environmental conditions
Offers efficient space utilisation with a compact design
Compatible with standard mounting practices for quick installation
Utilises locking tab mechanisms for improved mating retention
Rigorous quality standards ensure a high-performance product
Low halogen content promotes environmental compliance
Accommodates a wide range of applications across multiple industries
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board 6.35 mm Pitch Shrouded
