Phoenix Contact TVMSTB Series Straight Flange PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-818
- Mfr. Part No.:
- 1719105
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€266.09
(exc. VAT)
€327.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €266.09 | €5.322 |
*price indicative
- RS Stock No.:
- 520-818
- Mfr. Part No.:
- 1719105
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TVMSTB | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Flange | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, VDE report with production monitoring | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TVMSTB | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Flange | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Screw | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, VDE report with production monitoring | ||
Voltage 40V | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB TWIN plug is engineered for versatile applications in the realm of electronics, providing reliable connectivity for various setups. Designed specifically within the TVMSTB 2.5/-STF series, this connector stands out with its impressive nominal cross section and robust construction. With three positions and a compact pitch of 5.08 mm, it is tailored for efficient performance in confined spaces. The integration of screw connections with tension sleeves ensures a secure fit, while its sturdy green housing is built to withstand demanding conditions. Whether employed in industrial settings or sophisticated machinery, this connector promises optimal functionality and performance, making it an indispensable component in connectivity solutions.
Robust screw locking mechanism enhances stability even in high-vibration environments
Made-from high-quality materials for durability and longevity
Low temperature rise allows for safe high-load performance
Ideal for BUS applications due to easy looping of potentials
Screw flange mounting provides superior mechanical strength
Complies with international standards for reliability
Designed for seamless integration into various PCB configurations
Related links
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle Flange PCB Connector 5.08 mm Pitch Shrouded
