Phoenix Contact TVMSTB Series Straight Flange PCB Connector, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-073
- Mfr. Part No.:
- 1719118
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€345.65
(exc. VAT)
€425.15
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €345.65 | €6.913 |
*price indicative
- RS Stock No.:
- 520-073
- Mfr. Part No.:
- 1719118
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TVMSTB | |
| Product Type | PCB Connector | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Flange | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60512-13-2:2006-02, IEC 60999-1:1999-11, ISO 6988:1985-02, UL 94 V0, VDE report | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TVMSTB | ||
Product Type PCB Connector | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Flange | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Screw | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60512-13-2:2006-02, IEC 60999-1:1999-11, ISO 6988:1985-02, UL 94 V0, VDE report | ||
Voltage 40V | ||
- COO (Country of Origin):
- SK
Related links
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Right Angle Flange PCB Header 5.08 mm Pitch Shrouded
