Molex 505270 Series Board PCB Header, 350 μm Pitch, Shrouded

Subtotal (1 reel of 400 units)*

€215.62

(exc. VAT)

€265.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€215.62€0.539

*price indicative

RS Stock No.:
520-499
Distrelec Article No.:
304-62-452
Mfr. Part No.:
505270-2010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505270

Pitch

350μm

Housing Material

LCP

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

350μm

Standards/Approvals

ELV, RoHS

COO (Country of Origin):
JP
The Molex Board-to-Board Receptacle is a Compact and reliable connector designed for high-density electronic applications. It features a 0.35mm pitch and offers flexibility with either a 0.70mm or 0.80mm mated height, accommodating 20 circuits within a 2.00mm mated width. Equipped with an armor nail, this connector ensures enhanced mechanical stability and secure mating, making it Ideal for space-constrained designs requiring dependable electrical performance.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy