Molex 50527 Series Vertical Board PCB Socket, 24-Contact, 2 Row, 300 μm Pitch Surface Mount
- RS Stock No.:
- 520-500
- Distrelec Article No.:
- 304-62-453
- Mfr. Part No.:
- 505270-2412
- Manufacturer:
- Molex
Subtotal (1 reel of 7000 units)*
€3,318.72
(exc. VAT)
€4,082.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,318.72 | €0.474 |
*price indicative
- RS Stock No.:
- 520-500
- Distrelec Article No.:
- 304-62-453
- Mfr. Part No.:
- 505270-2412
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 24 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 300mA | |
| Pitch | 300μm | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 800μm | |
| Voltage | 50Vrms | |
| Series | 50527 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 300μm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 24 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 300mA | ||
Pitch 300μm | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 800μm | ||
Voltage 50Vrms | ||
Series 50527 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 300μm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- JP
The Molex board-to-board receptacle is engineered for precision and reliability in a Compact form factor. Designed for a 0.35mm pitch, this component is part of the series known for its exceptional mating height options of 0.70mm or 0.80mm, making it Ideal for densely packed applications. With a robust armour nail feature and the capacity to support 24 circuits, this receptacle facilitates seamless connectivity in demanding environments while ensuring durability and performance. Its Advanced construction utilises high-quality materials, including liquid crystal polymer and copper alloy, to guarantee long-lasting operation. Accurate specifications allow for confident integration into various PCB designs, while its low-halogen status aligns with contemporary environmental standards. Enjoy superior quality and compliance with this essential component for efficient board-to-board connections.
Supports a maximum current of 3.0A per contact, ensuring reliable power transmission
Offers vertical orientation for efficient use of space in PCB layouts
Features a Durable design capable of withstanding up to 30 mating cycles
Low-halogens contribute to environmentally conscious applications
Embossed tape on reel packaging simplifies assembly processes
Compatible with standard 0.35mm pitch board-to-board plugs enhances versatility
A temperature range of -40° to +85°C allows for varied environmental conditions
No glow-wire capability enables safer applications in sensitive environments
Related links
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Surface PCB Header 350 μm Pitch, 2 Row
