Molex 505448 Series Vertical Surface PCB Header, 40 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-519
- Distrelec Article No.:
- 304-62-473
- Mfr. Part No.:
- 505448-4051
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€2,443.69
(exc. VAT)
€3,005.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,443.69 | €4.887 |
*price indicative
- RS Stock No.:
- 520-519
- Distrelec Article No.:
- 304-62-473
- Mfr. Part No.:
- 505448-4051
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505448 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505448 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Housing Material Polyamide | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex Plus PCB Header is expertly designed to enhance your connectivity solutions with precision and reliability. Engineered with a 1.25mm pitch and a dual-row configuration, this right-angle header is Ideal for applications requiring robust wire-to-board connections. Its surface mount design ensures easy integration into Compact spaces while supporting a maximum voltage of 50V AC/DC and current capacity of 1.5A per contact. The products Advanced gold plating dramatically improves conductivity and corrosion resistance, making it suitable for a variety of environments. With a retention feature and compatibility with multiple mating parts, this header ensures a secure connection even in demanding conditions. The thoughtful construction not only optimises performance but also guarantees durability over 30 mating cycles, positioning it as a dependable choice for your PCB assembly needs.
Utilises a high-quality polyamide resin for added structural integrity
Incorporates a brass metal component for excellent conductivity
Boasts a unique positive lock mechanism that ensures a secure connection
Designed to improve space efficiency in Compact applications
Certified for compliance with various environmental regulations
Offers compatibility with a variety of other connectors, enhancing versatility
Facilitates robotic placement with its vacuum pick-up area
Features optimal temperature ranges for reliable operation in extreme conditions
Related links
- Molex 505448 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
