Phoenix Contact MCV Series Vertical Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 521-378
- Mfr. Part No.:
- 1963612
- Manufacturer:
- Phoenix Contact
Subtotal (50 units, in packs of 50)*
€198.26
(exc. VAT)
€243.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.26 | €3.965 |
*price indicative
- RS Stock No.:
- 521-378
- Mfr. Part No.:
- 1963612
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON FK MC 0 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Current 4A | ||
Pitch 2.5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON FK MC 0 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative PCB header designed to seamlessly integrate into the SMT soldering process. Featuring a compact design with vertical connections, this product allows for efficient multi-row arrangement on the PCB, thereby optimising space without compromising on performance. Engineered with high-quality materials, it meets rigorous industry standards while ensuring reliability in demanding applications. Its robust design supports a nominal current of 4 A and a rated voltage of up to 160 V, making it suitable for various electronic applications. Additionally, the MCV series offers a range of user-friendly features that enhance installation efficiency and overall connectivity reliability, including a linear pin layout and THR soldering compatibility. This product exemplifies excellence in both form and function, catering to the needs of modern electronic designs.
Designed for seamless SMT soldering compatibility
Facilitates vertical connections for multi-row arrangements
Constructed with durable, RoHS-compliant materials
Offers excellent electrical and mechanical stability
Supports efficient thermal management during operations
Features a straightforward pin layout for easy installation
Lightweight design ensures minimal impact on overall PCB weight
Customisable for specific application requirements for versatility
Related links
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
