TE Connectivity Mini-Match Series Vertical PCB PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 526-337
- Distrelec Article No.:
- 304-53-502
- Mfr. Part No.:
- 1-5164713-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 526-337
- Distrelec Article No.:
- 304-53-502
- Mfr. Part No.:
- 1-5164713-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Mini-Match | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Number of Contacts | 11 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Mini-Match | ||
Pitch 2.5mm | ||
Current 7A | ||
Number of Contacts 11 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IN
The TE Connectivity PCB Mount Header is engineered for a robust board-to-board connection, featuring an innovative vertical orientation that ensures space efficiency and reliability in your design. Ideal for both power and signal applications, its unshrouded design simplifies the mating process while enhancing accessibility. With an 11-position layout and a 2.5 mm centreline, this connector strikes the perfect balance between compactness and functionality. The durable housing material ensures that the connector withstands operational stresses, while the advanced plating technology enhances the contact reliability, vital for demanding environments.
Optimised for vertical mounting, saving valuable board space
Facilitates straightforward assembly with its unshrouded header design
Constructed to handle up to 7 A of current, ensuring robust performance
Compatible with through hole soldering for secure PCB attachment
Crafted from high-quality materials for enhanced durability
Designed to meet strict industry standards for reliable performance
Packaged in bulk quantities for cost-effective procurement
Compliant with major environmental regulations, ensuring safe usage
Related links
- TE Connectivity Mini-Match Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Mini-Match Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity MINI-MATCH Series Right Angle PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity 51647 Series Vertical Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
