TE Connectivity Mini-Match Series Right Angle Board PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 526-336
- Distrelec Article No.:
- 304-53-500
- Mfr. Part No.:
- 1-5161800-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€253.70
(exc. VAT)
€312.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €253.70 | €2.537 |
*price indicative
- RS Stock No.:
- 526-336
- Distrelec Article No.:
- 304-53-500
- Mfr. Part No.:
- 1-5161800-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Mini-Match | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 354V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Mini-Match | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 2.5mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 354V | ||
- COO (Country of Origin):
- IN
The TE Connectivity mini-match FBTB connector is an exceptional solution for modern connectivity demands in compact electronic designs. Designed with precision, this PCB mount receptacle exemplifies a robust board-to-board connection, ensuring reliable performance in space-constrained applications. With its 2.5 mm pitch and 11 positions, this connector provides an efficient interface for electrical signals, catering perfectly to the needs of various industries. The thermoplastic housing enhances durability while allowing for easy alignment during assembly, making it a preferred choice among engineers seeking reliability and convenience. This connector is ideal for applications requiring signal transmission, boasting impressive characteristics like a rated operating voltage of 354 VAC and a maximum contact current rating of 7 A. It also meets stringent compliance standards, ensuring its suitability for international markets.
Compact 11-position design facilitates space-efficient PCB layouts
Supports a right-angle mounting orientation for flexible installation
Constructed with durable thermoplastic material for long-lasting reliability
Integrated polarizing tab ensures proper mating alignment during connections
PCB termination method via through-hole solder provides strong mechanical stability
Compliant with key industry standards, promoting global usability
Offers a maximum insulation resistance of 1 MΩ for enhanced safety
Seamless assembly process thanks to precise alignment features
Related links
- TE Connectivity Mini-Match Series Vertical PCB PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity MINI-MATCH Series Right Angle PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Mini-Match Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
