TE Connectivity Mini-Match Series Vertical Board PCB Header, 200 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 526-339
- Distrelec Article No.:
- 304-53-504
- Mfr. Part No.:
- 1-5179029-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 15 units)*
€298.36
(exc. VAT)
€366.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €298.36 | €19.891 |
*price indicative
- RS Stock No.:
- 526-339
- Distrelec Article No.:
- 304-53-504
- Mfr. Part No.:
- 1-5179029-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Mini-Match | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 200 | |
| Housing Material | Matt | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Mini-Match | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 200 | ||
Housing Material Matt | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is designed for seamless board-to-board connections, offering a robust and reliable solution for your electronic assembly needs. Engineered with a vertical orientation and featuring a fully shrouded design, it provides optimal stability and signal integrity. With 200 positions, this connector ensures precise alignment and efficient space utilisation on your PCB. The 0.8 mm centreline further enhances its suitability for high-density applications. Built to withstand demanding environmental conditions, this connector boasts a high operating voltage of 100 VAC and a wide operating temperature range, making it an excellent choice for various industrial applications. Its durable construction and high-quality materials guarantee longevity, while the low halogen and RoHS compliance reassure environmentally conscious consumers.
Designed for efficient board-to-board connections
Vertical orientation enhances space efficiency
Fully shrouded design ensures maximum contact security
Offers 200 positions for extensive connectivity options
0.8 mm centreline fits high-density layouts perfectly
High operating voltage ensures compatibility with diverse systems
Wide operating temperature range supports various applications
Constructed with durability to withstand environmental stresses
Low halogen content reflects commitment to sustainability
RoHS compliant, ensuring adherence to environmental standards
Related links
- TE Connectivity Mini-Match Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MINI-MATCH Series Right Angle PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Mini-Match Series Vertical PCB PCB Header 2.5 mm Pitch Unshrouded
