Molex 39532 Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 534-438
- Distrelec Article No.:
- 304-25-027
- Mfr. Part No.:
- 395321004
- Manufacturer:
- Molex
Image representative of range
Get a bulk buy discount
Add 10 more to save €0.30
View bulk pricing optionsSubtotal (1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
In Stock
- Plus 7,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.03 | - |
| 10 + | €1.00 | €0.30 |
*price indicative
- RS Stock No.:
- 534-438
- Distrelec Article No.:
- 304-25-027
- Mfr. Part No.:
- 395321004
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39532 | |
| Product Type | PCB Header | |
| Current | 15A | |
| Pitch | 5.08mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39532 | ||
Product Type PCB Header | ||
Current 15A | ||
Pitch 5.08mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
Related links
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- Molex 39532 Series Horizontal Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- Molex 39532 Series Plug 5.08 mm Pitch 39532-1005
- Molex 39532 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39532 Series Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- JST LC Series Right Angle Surface PCB Header 5.08 mm Pitch Shrouded
