Molex 39532 Series Horizontal Through Hole PCB Header, 7 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-818
- Mfr. Part No.:
- 39532-1007
- Manufacturer:
- Molex
Subtotal (1 pack of 120 units)*
€238.00
(exc. VAT)
€292.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €238.00 | €1.983 |
*price indicative
- RS Stock No.:
- 684-818
- Mfr. Part No.:
- 39532-1007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39532 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 5.08mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39532 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 5.08mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable PCB Header is engineered to deliver reliable connectivity in wire-to-board applications. Designed with a 5.08mm pitch and capable of supporting up to 7 circuits, this product ensures seamless integration within various terminal blocks and barrier strips. Its robust construction features a black resin housing and designed for horizontal orientation, making it well-suited for compact setups. With a maximum current rating of 15A and a voltage tolerance of 300V, this header is ideal for powering your electronic devices efficiently. Not only does it offer secure mating with industry-standard plugs, but it also features a temperature range of -40° to +105°C, making it durable under diverse environmental conditions.
Voltage rating of 300V allows for enhanced operational safety
Temperature range of -40° to +105°C accommodates various environments
Mates seamlessly with most 5.08mm pitch industry standard plugs
Designed for easy PCB integration, simplifying assembly processes
Related links
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- Molex 39532 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- Molex 39532 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39532 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39532 Series Plug 5.08 mm Pitch 39532-1005
- Molex 39511 Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Molex 39521 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
