JST LC Series Right Angle Surface PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 185-6941
- Mfr. Part No.:
- LC-04A
- Manufacturer:
- JST
Get a bulk buy discount
Add 40 more to save €1.20
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€11.88
(exc. VAT)
€14.62
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.594 | €11.88 | - |
| 40 - 40 | €0.564 | €11.28 | €1.20 |
| 60 - 60 | €0.536 | €10.72 | €3.48 |
| 80 - 80 | €0.508 | €10.16 | €6.88 |
| 100 + | €0.483 | €9.66 | €11.10 |
*price indicative
- RS Stock No.:
- 185-6941
- Mfr. Part No.:
- LC-04A
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | LC | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series LC | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 5.08mm | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
This reliable, low cost connector is suited for bringing power to printed circuit boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives.This connector is suited for bringing power to PC boards in office automation equipment. A major application has been in secondary power supply circuits of floppy disk drives. The plug and header are polarized, thus preventing misinsertion of the connector.
Anti-misinsertion feature
The plug and header are polarized, thus preventing misinsertion of the connector.
Self-locking housing clamp
The self-locking housing clamp for the header ensures easy handling and sturdy mounting.
Two kinds of headers
Types A and B headers are available to match the mounting direction of your printed circuit boards.
Two-wire crimp style contact
Two-wire crimp contacts which facilitate branch connections and internal jumpering are available.
Related links
- JST LC Series Top Entry Surface PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- Molex 39532 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 5.08 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
