Molex 21592 Series Straight, Vertical Free Hanging PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-224
- Mfr. Part No.:
- 2159220631
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €2.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.26
(exc. VAT)
€7.70
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €6.26 | €0.626 | - |
| 5 - 9 | €5.76 | €0.576 | €2.50 |
| 10 + | €5.20 | €0.52 | €10.60 |
*price indicative
- RS Stock No.:
- 536-224
- Mfr. Part No.:
- 2159220631
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21592 | |
| Pitch | 3mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Wire | |
| Mount Type | Free Hanging | |
| Row Pitch | 3mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21592 | ||
Pitch 3mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Wire | ||
Mount Type Free Hanging | ||
Row Pitch 3mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Plug Housing is expertly designed for robust performance in demanding environments. Featuring a dual row configuration with six circuits, it guarantees reliability and efficiency in diverse applications. Its UL 94V 0 rated flame retardancy ensures safety without compromising on functionality. The housing supports glow wire capability, adding an extra layer of security and compliance for electrical connections. With a striking blue resin finish, it not only meets aesthetic needs but also ensures durable usage, making it an ideal choice for power and wire to wire connections. This product is constructed from high quality polyamide, emphasizing resilience and longevity, perfect for today's competitive market. Whether in industrial or consumer applications, this connector housing stands out as a dependable choice for seamless connectivity.
Dual row design enhances circuit density and efficiency
Glow wire capability offers additional safety in high temperature environments
Constructed from polyamide resin for superior durability and resilience
UL 94V 0 rating ensures compliance with stringent safety standards
Offers a secure locking mechanism to ensure reliable mating and connection
Aesthetic blue finish complements modern design while providing practical functionality
Optimised for power applications which ensuring reliability in critical connections
Ideal for use in various wire to wire applications demonstrating versatility
Related links
- Molex 21592 Series Straight 6 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 4 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 2 Contact(s) 2 Row, Shrouded
- Molex 21575 Series Straight 4 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 3 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 5 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 2 Contact(s) 1 Row, Shrouded
- Molex 21592 Series Straight 6 Contact(s) 2 Row, Shrouded
