Molex 21592 Series Straight, Vertical Free Hanging PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-223
- Mfr. Part No.:
- 2159220431
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.22 | €0.461 | - |
| 5 + | €8.48 | €0.424 | 8% |
*price indicative
- RS Stock No.:
- 536-223
- Mfr. Part No.:
- 2159220431
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21592 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Wire | |
| Mount Type | Free Hanging | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21592 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Wire | ||
Mount Type Free Hanging | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Plug Housing is an innovative connectivity solution designed for precision and reliability in a myriad of applications. With its dual row configuration and four circuits, this connector is perfect for power and wire to wire connections, meeting the highest standards of performance. The UL 94V 0 rated design ensures exceptional flame retardancy, while the glow wire capability enhances safety in critical environments. This housing, adorned in a striking blue, is engineered not just for utility but also for ease of installation, making it a favourable choice for professionals. This versatile product belongs to the esteemed Series 215922, known for its commitment to robust performance and environmental compliance. Ideal for a range of industries, it combines aesthetic appeal with functionality, ensuring seamless integration into complex systems.
Designed for easy integration in various environments
Offers exceptional durability and reliability
Meets stringent safety standards for peace of mind
Facilitates efficient wire to wire connections
Features a user friendly design for hassle free installation
Available in an eye catching blue colour for easy identification
Designed to work seamlessly with multiple compatible parts
Related links
- Molex 21592 Series Straight 4 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 6 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 2 Contact(s) 2 Row, Shrouded
- Molex 21575 Series Straight 4 Contact(s) 1 Row, Shrouded
- Molex 43645 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Straight 3 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 5 Contact(s) 1 Row, Shrouded
- Molex 21575 Series Straight 2 Contact(s) 1 Row, Shrouded
