Molex 21657 Series Vertical Through Hole PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-238
- Mfr. Part No.:
- 2165711035
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€14.60
(exc. VAT)
€17.96
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €14.60 | €2.92 |
| 5 + | €13.44 | €2.688 |
*price indicative
- RS Stock No.:
- 536-238
- Mfr. Part No.:
- 2165711035
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21657 | |
| Current | 13A | |
| Pitch | 3mm | |
| Number of Contacts | 5 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power, Wire-to-Board | |
| Contact Material | High Copper Alloy | |
| Contact Plating | Matt Tin | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21657 | ||
Current 13A | ||
Pitch 3mm | ||
Number of Contacts 5 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power, Wire-to-Board | ||
Contact Material High Copper Alloy | ||
Contact Plating Matt Tin | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.18mm | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa colour vertical header is engineered for superior performance in wire to board applications. Designed with a 3.00mm pitch, this through hole component offers exceptional reliability and compatibility, especially in environments demanding precise electrical connections. The header features five circuits and is equipped with matte tin plating, ensuring optimal conductivity while maintaining protection against wear and corrosion. Its glow wire capability adds an extra layer of safety, making it suitable for diverse applications. Furthermore, the robust design incorporates features like PCB retention and a durable build, ensuring longevity across multiple mating cycles. This product stands as a premium solution for developers demanding efficiency and durability in their electrical connections.
Engineered for robust wire to board connectivity
Matte tin plating enhances durability and conductivity
Glow wire capability ensures high safety standards
Designed for vertical mounting to save space on PCB
Compatible with specific micro fit+ receptacles for seamless integration
5 circuits facilitate versatile configuration choices
Assembly in a tray packaging for convenient handling
Related links
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 216571 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
