Molex 21657 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-865
- Mfr. Part No.:
- 2165711024
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€14.15
(exc. VAT)
€17.40
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €14.15 | €2.83 |
| 5 - 9 | €13.02 | €2.604 |
| 10 + | €11.76 | €2.352 |
*price indicative
- RS Stock No.:
- 536-865
- Mfr. Part No.:
- 2165711024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21657 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 13A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power, Wire-to-Board | |
| Contact Material | High Copper Alloy | |
| Contact Plating | Matt Tin | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21657 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 13A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power, Wire-to-Board | ||
Contact Material High Copper Alloy | ||
Contact Plating Matt Tin | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color is a high performance vertical header, designed specifically for reliable wire to board applications. Its thoughtful engineering ensures a secure connection in environments where performance stability is paramount. With a compact 3.00mm pitch and a robust 4 circuit design, this product excels in efficiency and durability. The matte tin plating enhances electrical performance while the glow wire capability offers added safety. Whether in consumer electronics or industrial settings, this product promises seamless integration and dependable functionality, catering beautifully to todays advanced connectivity needs.
High maximum current rating ensures robust performance across various applications
Unique glow wire capability enhances safety in demanding environments
Constructed from high copper alloy for superior conductivity and reliability
Designed for easy orientation and secure lock with mating parts
Low halogen status contributes to environmental compliance and safety standards
Flexible PCB retention and thickness recommendations cater to varied design requirements
Single row design optimises space on circuit boards while maintaining efficiency
Related links
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Wire PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21576 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
