Molex 21657 Series Vertical Through Hole PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-867
- Mfr. Part No.:
- 2165711033
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€10.79
(exc. VAT)
€13.27
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €10.79 | €2.158 |
| 5 - 9 | €9.92 | €1.984 |
| 10 + | €8.95 | €1.79 |
*price indicative
- RS Stock No.:
- 536-867
- Mfr. Part No.:
- 2165711033
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21657 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 13A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power, Wire-to-Board | |
| Contact Material | High Copper Alloy | |
| Contact Plating | Matt Tin | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21657 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 13A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power, Wire-to-Board | ||
Contact Material High Copper Alloy | ||
Contact Plating Matt Tin | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Vertical Header is an innovative solution designed for a diverse range of PCB applications. This part integrates advanced features tailored for reliability and efficiency, making it a vital component for wire to board connections. Featuring a 3.00mm pitch, the header supports configurations with three circuits, ensuring optimal connectivity in compact spaces. Its robust matte tin plating not only enhances conductivity but also provides exceptional durability and resistance to wear. With the ability to withstand temperatures ranging from -40° to +125°C, this header is engineered to operate effectively in various environments. Designed with user friendly features such as keying to mating parts and PCB retention, it ensures seamless assembly and dependable performance throughout its lifecycle.
Glow wire capable for enhanced safety and compliance
Constructed from high copper alloy for superior electrical conductivity
Liquid crystal polymer resin offers excellent thermal stability
Vertical orientation optimises space on PCB layouts
Achieves low halogen status reflecting a commitment to environmental sustainability
Provides a secure lock to the mating part for added reliability
Meets multiple industry compliance standards for quality assurance
Related links
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21657 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Wire PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 172042 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
