Molex 21452 Series Straight Through Hole PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-532
- Mfr. Part No.:
- 2145282080
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (20 units, in packs of 20)*
€17.14
(exc. VAT)
€21.08
(inc. VAT)
In Stock
- Plus 237 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €17.14 | €0.857 |
| 5 - 9 | €15.77 | €0.789 |
| 10 + | €14.22 | €0.711 |
*price indicative
- RS Stock No.:
- 536-532
- Mfr. Part No.:
- 2145282080
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21452 | |
| Pitch | 1.25mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 1.25mm | |
| Contact Gender | Female | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21452 | ||
Pitch 1.25mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 1.25mm | ||
Contact Gender Female | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | ||
- COO (Country of Origin):
- VN
The Molex Micro lock plus terminal position assurance (TPA) retainer is engineered for precision and reliability, making it an essential component in connector accessories. This innovative product offers a 1.25mm pitch and accommodates up to 8 circuits, ensuring a secure and effective electrical connection in various applications. Tailored to meet the demands of modern technology, the micro lock plus is designed with high quality resin materials, providing durability and longevity. The active status of this product reflects its commitment to excellence in performance and compliance with industry standards, demonstrating a forward thinking approach to connectivity solutions. Ideal for use in a range of environments, this retainer ensures seamless integration with compatible housings, establishing itself as a pivotal piece in electronic assemblies.
Constructed with low halogen resin for improved environmental compliance
Single row design optimises space in compact applications
Lightweight build enhances overall product integration and efficiency
Supports dual functionality with compatible housings for increased versatility
Meets stringent industry compliance standards for reliability and safety
Provides a secure connection to reduce the risk of disconnection during operation
Related links
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
