Molex 21452 Series Straight Through Hole PCB Header, 22 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€11.95

(exc. VAT)

€14.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€11.95€1.195-
5 +€10.99€1.0998%

*price indicative

RS Stock No.:
536-520
Mfr. Part No.:
2145272201
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

21452

Product Type

PCB Header

Pitch

1.25mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

22

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board, Wire-to-Wire

Mount Type

Through Hole

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

1.25mm

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C

COO (Country of Origin):
VN
The Molex Micro lock plus TPA receptacle housing offers a sophisticated solution for various wiring applications. Designed with meticulous attention to detail, it features a dual row arrangement with 22 circuits, allowing for efficient connectivity in demanding environments. The low halogen composition ensures compliance with stringent safety standards, making it suitable for a wide range of industries. Engineered for flexibility, this housing accommodates both wire to board and wire to wire configurations. Its robust build, coupled with a positive lock mechanism, guarantees reliability and performance, even in challenging conditions. The striking black resin finish not only enhances aesthetic appeal but also contributes to the product’s overall durability. With an extensive range of mating options available, this connector housing is an ideal choice for professionals seeking high quality, versatile connection solutions.

Designed for dual row configurations to optimise space and functionality

Low halogen material ensures environmental compliance and safety

Offers positive locking for enhanced connection reliability

Black resin finish provides a robust aesthetic and long lasting durability

Compatible with a variety of header configurations for flexible application

Temperature range capability supports diverse operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy