Molex 21452 Series Straight Through Hole PCB Header, 9 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 10 units)*

€4.73

(exc. VAT)

€5.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4€4.73€0.473
5 - 9€4.36€0.436
10 +€3.92€0.392

*price indicative

RS Stock No.:
536-508
Mfr. Part No.:
2145260901
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

21452

Product Type

PCB Header

Pitch

1.25mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

9

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board, Wire-to-Wire

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Row Pitch

1.25mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C

COO (Country of Origin):
VN
The Molex Micro Lock Plus TPA is an advanced receptacle housing solution designed for versatility and reliability in a compact form. This connector housing features a 1.25mm pitch and accommodates up to 9 circuits, making it an ideal choice for various applications, including wire to board and wire to wire connections. Crafted with low halogen materials, this product meets stringent environmental compliance standards, ensuring safety and sustainability. The innovative locking mechanism provides a secure connection, and its lightweight design complements a broad range of electronic devices. This product not only streamlines the assembly process but also enhances overall performance, allowing manufacturers to align with industry best practices in a dynamic market.

Low halogen construction promotes environmental safety

Positive lock design ensures secure mating and reduces disconnection risks

Lightweight materials support efficient device design without compromising strength

Optimised for high volume production with simple assembly

Suitable for various applications enhancing design flexibility

Related links