Molex 21452 Series Straight Through Hole PCB Header, 20 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 10 units)*

€13.30

(exc. VAT)

€16.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4€13.30€1.33
5 +€12.24€1.224

*price indicative

RS Stock No.:
536-519
Mfr. Part No.:
2145272001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

21452

Product Type

PCB Header

Pitch

1.25mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

20

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board, Wire-to-Wire

Mount Type

Through Hole

Contact Plating

Tin

Row Pitch

1.25mm

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C

COO (Country of Origin):
VN
The Molex Exceptional micro lock plus TPA receptacle housing is designed for optimum performance in electronic applications. Engineered with a 1.25mm pitch, it ensures a secure connection with up to 20 circuits, making it ideal for both wire to board and wire to wire configurations. The low halogen material not only meets stringent environmental requirements but also enhances safety and reliability. Its black PBT resin not only adds aesthetic appeal but also contributes to the product's overall resilience. As part of the esteemed series 214527, this receptacle housing exemplifies quality and innovation in connectivity solutions.

Designed with a low halogen material for enhanced environmental compliance

Integrates seamlessly into a variety of applications including wire to board and wire to wire

Offers a dual row layout for efficient use of space

Features a positive locking mechanism to ensure secure connections

Can operate effectively across a broad temperature range

Constructed from durable black PBT resin for increased resilience

Compatible with various micro lock plus headers and terminals

Related links