Molex 43650 Series Vertical Through Hole PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-855
- Mfr. Part No.:
- 436500317
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.07
(exc. VAT)
€11.16
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €9.07 | €1.814 |
| 5 - 9 | €8.35 | €1.67 |
| 10 + | €7.54 | €1.508 |
*price indicative
- RS Stock No.:
- 665-855
- Mfr. Part No.:
- 436500317
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material Thermoplastic | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header serves as an efficient and robust connection solution, designed for applications demanding reliability and superior performance. With a 3.00mm pitch, this single row, 3-circuit header is engineered for seamless wire-to-board connectivity, accommodating high-temperature environments while ensuring strong durability. Notable for its glow-wire capability, the Micro-Fit connector guarantees enhanced safety and compliance with stringent industry standards. This component not only maximizes space but also offers a secure orientation, making it a preferred choice for various PCB header and receptacle applications.
Offers a precise mating height of 17.27mm for compatibility with various assemblies
Incorporates a solder type termination style for easy assembly and maintenance
Supports a recommended PCB thickness of 1.60mm, enhancing structural integrity
Endures up to 30 mating cycles, ensuring long-lasting performance in demanding applications
Available in industry-standard black colours for a professional appearance
Incorporates a solder type termination style for easy assembly and maintenance
Supports a recommended PCB thickness of 1.60mm, enhancing structural integrity
Endures up to 30 mating cycles, ensuring long-lasting performance in demanding applications
Available in industry-standard black colours for a professional appearance
Related links
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
