Preci-Dip 890 Series Straight Through Hole PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
564-334
Mfr. Part No.:
890-18-036-10-808 / 3
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

PCB Header

Series

890

Current

3A

Pitch

2.54mm

Number of Contacts

36

Number of Rows

1

Orientation

Straight

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Tail Pin Length

2.4mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

5.84mm

Standards/Approvals

RoHS

Voltage

150V

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy