Preci-Dip 890 Series Straight Through Hole PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 283-7942
- Distrelec Article No.:
- 143-83-921
- Mfr. Part No.:
- 890-18-036-10-804 / 3
- Manufacturer:
- Preci-Dip
Subtotal (1 unit)*
€2.93
(exc. VAT)
€3.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.93 |
*price indicative
- RS Stock No.:
- 283-7942
- Distrelec Article No.:
- 143-83-921
- Mfr. Part No.:
- 890-18-036-10-804 / 3
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Header | |
| Series | 890 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 36 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Header | ||
Series 890 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 36 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 150V | ||
- COO (Country of Origin):
- FR
The PCB connector is designed to provide reliable and efficient connectivity for user's electronic projects. With its durable materials and precise construction, this connector ensures a secure connection for user's components, offering peace of mind for user's projects.
Made of black glass-filled polyester PA-GF30-FR for durability
Flame-retardant design with UL 94V-O certification for safety
Features square connecting pins with a diameter of 0.635 mm for precise connections
Can withstand mechanical life of minimum 100 cycles for long-lasting performance
Rated for a current of 3 A, suitable for various applications
Dielectric strength of minimum 1000 V RMS for reliable insulation
Available in various plating options for customisation
Recognised by Underwriters Laboratories Inc. for quality and safety
Related links
- Preci-Dip 890 Series Straight Through Hole PCB Header 2.54 mm Pitch, 1 Row
- Precimation AG 890 Series Straight Through Hole PCB Header 2.54 mm Pitch, 1 Row
- Preci-Dip 890 Series Straight Through Hole PCB Header 2.54 mm Pitch, 1 Row
- Preci-Dip 801 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Preci-Dip 892 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Preci-Dip 800 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
