TE Connectivity 2483 Series Straight Cable Housing, 12-Contact, 1 Row, 800 μm Pitch Wire

Subtotal (1 box of 10000 units)*

€7,485.96

(exc. VAT)

€9,207.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€7,485.96€0.749

*price indicative

RS Stock No.:
600-494
Mfr. Part No.:
1-2483193-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Number of Contacts

12

Number of Rows

1

Pitch

800μm

Current

5A

Termination Type

Wire

Mount Type

Cable

Orientation

Straight

Connector System

Wire-to-Board

Series

2483

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Low-profile IDC receptacle offers a compact 0.8mm pitch for space-efficient designs. It features a 12-position configuration with insulation displacement technology (IDC), ensuring secure and reliable electrical connections. This black housing plug is optimized for power and signal applications, making it ideal for industrial and electronic systems.

Wire to board connection system

Cable mounting

Single row configuration

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy