TE Connectivity 2483 Series Straight Cable Housing, 5-Contact, 1 Row, 800 μm Pitch Wire
- RS Stock No.:
- 600-491
- Mfr. Part No.:
- 2483193-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10000 units)*
€3,913.11
(exc. VAT)
€4,813.13
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €3,913.11 | €0.391 |
*price indicative
- RS Stock No.:
- 600-491
- Mfr. Part No.:
- 2483193-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | Housing | |
| Number of Rows | 1 | |
| Sub Type | Housing Receptacle | |
| Pitch | 800μm | |
| Current | 500mA | |
| Termination Type | Wire | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | 2483 | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type Housing | ||
Number of Rows 1 | ||
Sub Type Housing Receptacle | ||
Pitch 800μm | ||
Current 500mA | ||
Termination Type Wire | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series 2483 | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Low-profile IDC receptacle offers a compact 0.8mm pitch for space-efficient designs. It features a 5-position configuration with insulation displacement technology (IDC), ensuring secure and reliable electrical connections. This black housing plug is optimized for power and signal applications, making it ideal for industrial and electronic systems.
Wire to board connection system
Cable mounting
Single row configuration
RoHS and REACH compliant
Related links
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 800 μm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 800 μm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 800 μm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 800 μm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing Receptacle 800 μm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Cable Housing 3.96 mm Pitch, 1 Row
- TE Connectivity 2483 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2483 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
