Samtec UDM6 Series Vertical Through Hole PCB Header, 12 Contact(s), 635 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 644-468
- Mfr. Part No.:
- UDM6-10-2-01.5-L-A-TH-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.71
(exc. VAT)
€19.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €15.71 |
| 10 + | €14.45 |
*price indicative
- RS Stock No.:
- 644-468
- Mfr. Part No.:
- UDM6-10-2-01.5-L-A-TH-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | UDM6 | |
| Pitch | 635μm | |
| Current | 15A | |
| Number of Contacts | 12 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 635μm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 1.5mm | |
| Standards/Approvals | PCIe 6.0/CXL 3.1 Capable, PCI Express, PCI-SIG | |
| Voltage | 283V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series UDM6 | ||
Pitch 635μm | ||
Current 15A | ||
Number of Contacts 12 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 635μm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 1.5mm | ||
Standards/Approvals PCIe 6.0/CXL 3.1 Capable, PCI Express, PCI-SIG | ||
Voltage 283V | ||
The Samtec 0.635 mm Socket is a AcceleRate mP high-density, high-speed power/signal socket which delivers industry leading performance with a compact 5 mm profile with 10 mm and 16 mm stack heights in development. It supports up to 8 power blades and 240 signal positions with higher counts coming soon, utilizes rotated power blades for enhanced cooling and simplified breakout routing, and features an open-pin-field design for routing and grounding flexibility. Engineered for high-speed applications, it delivers 64 Gbps PAM4 and is PCIe 6.0/CXL 3.1 capable, with alignment pins, polarized guide posts, and weld tabs included for secure mating and board retention.
Best in class density for power and signal
Rotated power blades improve performance and simplify breakout region
Open-pin-field design for routing and grounding flexibility
Polarized guide posts for blind mating
Optional alignment pins
Related links
- Samtec UDM6 Series Vertical Through Hole PCB Header 635 μm Pitch Shrouded
- Samtec UDF6 Series Vertical Through Hole PCB Header 635 μm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec ADM6 Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec ADM6 Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec ADM6 Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
