Molex 500762 Series Right Angle Solder PCB Header, 48 Contact(s), 2.5 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 665-875
- Mfr. Part No.:
- 5007620482
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.01
(exc. VAT)
€18.46
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
- Plus 46 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.01 |
| 10 + | €13.81 |
*price indicative
- RS Stock No.:
- 665-875
- Mfr. Part No.:
- 5007620482
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 500762 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 2.5A | |
| Number of Contacts | 48 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Mating Pin Length | 3.6mm | |
| Voltage | 14V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 500762 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 2.5A | ||
Number of Contacts 48 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Compliant | ||
Mating Pin Length 3.6mm | ||
Voltage 14V | ||
- COO (Country of Origin):
- CN
The Molex CMC Header is engineered to provide reliable and efficient connectivity for applications in automotive, power, and wire-to-board environments. This right-angle, 48-circuit connector features a robust design with varied pitch options of 2.50mm, 3.50mm, and 3.70mm, ensuring compatibility with multiple system requirements. The product demonstrates its versatility with a grey coding feature, allowing for better integration and identification within complex assemblies. Built from Durable copper alloy and enhanced with tin plating, this connector not only meets rigorous industry standards but also showcases exceptional performance across a temperature range of -40° to +125°C, making it suitable for demanding conditions. Its Active status signifies commitment to quality and longevity in use.
Grey coding helps prevent mismating during assembly
PCB compatibility enables easy integration into various systems
Built to withstand up to 20 mating cycles for longevity
Recommended PCB thickness of 1.60mm guarantees structural integrity
Utilises solder or weld termination Interface for secure connections
Complies with essential environmental standards, showcasing commitment to sustainability
Related links
- Molex 500762 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- Molex 64334 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Multi-Beam XLE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 70233 Series Straight Press Fit Surface PCB Header 2 mm Pitch Shrouded
- Molex 560083 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Vertical PCB PCB Header 3.9 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 64334 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
