Molex 43650 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-739
- Mfr. Part No.:
- 436500604
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionSubtotal (1 pack of 2 units)*
€5.58
(exc. VAT)
€6.86
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €5.58 | €2.79 |
| 10 - 24 | €5.14 | €2.57 |
| 25 + | €4.63 | €2.315 |
*price indicative
- RS Stock No.:
- 665-739
- Mfr. Part No.:
- 436500604
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
The Molex Micro-Fit 3.0 Right-Angle Header is designed to offer reliable connectivity in high-temperature applications. This single-row header features a 3.00mm pitch with six circuits and is equipped with a PCB press-fit metal retention clip for added stability. Its Durable construction, which includes brass metal and high-temperature thermoplastic resin, ensures optimal performance and longevity. With gold-plated mating and tin-plated termination, this header addresses the demanding needs of wire-to-board applications while providing excellent electrical performance. The product is compliant with international standards, including Glow-Wire Capable certifications, ensuring safety and reliability in various operating environments.
Rated for a maximum current of 8.5A, making it suitable for demanding applications
Supports a temperature range of -40° to +125°C for diverse environmental conditions
Meets industry compliance standards, ensuring reliable use in sensitive applications
Durable construction capable of withstanding up to 30 mating cycles, promoting longevity
Ideal for wire-to-board connections in power applications, offering versatility
Supports a temperature range of -40° to +125°C for diverse environmental conditions
Meets industry compliance standards, ensuring reliable use in sensitive applications
Durable construction capable of withstanding up to 30 mating cycles, promoting longevity
Ideal for wire-to-board connections in power applications, offering versatility
Related links
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
