Molex 43650 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-615
- Mfr. Part No.:
- 43650-0303
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-615
- Mfr. Part No.:
- 43650-0303
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 3 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 3 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Right-Angle Header is engineered to provide reliable connections for power and wire-to-board applications. With its innovative design featuring a 3.00mm pitch and three circuits, this single-row header ensures secure mating with PCB press-fit metal retention clips. The robust construction, including high-temperature thermoplastic resin, withstands harsh conditions, making it Ideal for various electronic applications. Compliance with international standards guarantees safe operation, while the glow-wire capAbility signifies its Ability to perform in high-temperature environments. This product's versatility and durAbility cater to the diverse needs of modern electronic designs.
Rated for a maximum current of 8.5A and voltage of 600V
Durability of up to 30 mating cycles ensures long-term reliability
Low-halogen materials enhance environmental compliance
PCB locator and retention features facilitate easier assembly and secure placements
Versatile application potentials in power and wire-to-board configurations
Durability of up to 30 mating cycles ensures long-term reliability
Low-halogen materials enhance environmental compliance
PCB locator and retention features facilitate easier assembly and secure placements
Versatile application potentials in power and wire-to-board configurations
Related links
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
