Molex 43650 Series Right Angle Surface PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-784
- Mfr. Part No.:
- 436500509
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.55
(exc. VAT)
€19.13
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €15.55 | €3.11 |
| 5 + | €14.30 | €2.86 |
*price indicative
- RS Stock No.:
- 665-784
- Mfr. Part No.:
- 436500509
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 5 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 5 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- MX
The Molex micro-fit 3.0 right-angle header is an innovative solution designed for seamless power and wire-to-board applications. Built with a robust 5-circuit configuration and 3.00mm pitch, it ensures reliable connectivity while featuring a zother PCB press-fit metal retention clip. This product is engineered to withstand high operating temperatures while maintaining excellent electrical performance. Designed for easy integration and optimal durability, the micro-fit 3.0 functions in a variety of environments, making it a versatile choice for modern electronic needs.
Surface mount termination Interface for versatile applications
Recommended PCB thickness of 1.60mm for optimal performance
Mates with various compatible female connectors for enhanced versatility
Embossed tape packaging facilitates easy handling and installation
Temperature range of -40° to +105°C for diverse operating conditions
Recommended PCB thickness of 1.60mm for optimal performance
Mates with various compatible female connectors for enhanced versatility
Embossed tape packaging facilitates easy handling and installation
Temperature range of -40° to +105°C for diverse operating conditions
Related links
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
