Molex 43650 Series Right Angle Through Hole PCB Header, 7 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-132
- Mfr. Part No.:
- 43650-0704
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
€250.64
(exc. VAT)
€308.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €250.64 | €3.133 |
*price indicative
- RS Stock No.:
- 691-132
- Mfr. Part No.:
- 43650-0704
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 7 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 7 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Right-Angle Header is engineered for efficient wire-to-board connections in applications requiring a Compact and reliable interface. This innovative product features a 3.00mm pitch and accommodates up to 7 circuits, making it Ideal for space-constrained designs. With a sturdy PCB press-fit metal retention clip and gold plating, the header promises enhanced durability and longevity. Its high-temperature thermoplastic construction ensures superior performance in challenging environments, while the glow-wire capable design complies with industry safety standards. The Micro-Fit 3.0 caters perfectly to power applications, ensuring optimal connection integrity and compatibility with various receptacle housings.
Gold plating enhances conductivity and corrosion resistance
PCB press-fit metal retention clip provides secure attachment
Mated height of just 6.98mm for streamlined integration
Engineered for power and wire-to-board applications, ensuring robust connectivity
Compatible with multiple part receptacle housings for flexible configurations
PCB press-fit metal retention clip provides secure attachment
Mated height of just 6.98mm for streamlined integration
Engineered for power and wire-to-board applications, ensuring robust connectivity
Compatible with multiple part receptacle housings for flexible configurations
Related links
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Straight Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
