Molex 43025 Series Vertical Free Hanging PCB Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-765
- Mfr. Part No.:
- 430251810
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.60
(exc. VAT)
€13.04
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €10.60 | €2.12 | - |
| 5 - 9 | €9.74 | €1.948 | 8% |
| 10 + | €8.80 | €1.76 | 16% |
*price indicative
- RS Stock No.:
- 665-765
- Mfr. Part No.:
- 430251810
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43025 | |
| Pitch | 3mm | |
| Number of Contacts | 18 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Free Hanging | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Nylon | |
| Row Pitch | 3mm | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 3mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43025 | ||
Pitch 3mm | ||
Number of Contacts 18 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Free Hanging | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Nylon | ||
Row Pitch 3mm | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 3mm | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Receptacle Housing is designed to meet the demanding needs of modern connectivity applications. This dual-row connector is engineered for reliability, featuring 18 circuits and a robust construction that ensures optimal performance in various environments. UL 94V-2 rated for flammability, it incorporates glow-wire capability to enhance safety in the event of electrical faults. Ideal for power and wire-to-board or wire-to-wire applications, this connector is Crucial for manufacturers seeking dependable connectivity solutions. The black nylon resin not only provides durability but also a sleek appearance, making it suitable for a wide range of electronic products.
Constructed from Durable nylon resin, providing longevity and resilience
Flammability rating of UL 94V-2 increases peace of mind in hazardous environments
Suitable for various applications including power connections and wire-to-board setups
Mates with multiple Molex components for extended compatibility
Operates efficiently within a temperature range of -40° to +125°C, ensuring reliability under diverse conditions
Related links
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Straight Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Straight 4 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 6 Contact(s) 2 Row, Shrouded
- Molex 21592 Series Straight 2 Contact(s) 2 Row, Shrouded
