Molex 213227 Series Right Angle Surface PCB Header, 12 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 447 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€7.92€3.96-
10 - 24€7.30€3.657%
25 +€6.58€3.2916%

*price indicative

RS Stock No.:
665-779
Mfr. Part No.:
2132271210
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

213227

Product Type

PCB Header

Current

2A

Pitch

1.5mm

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

COO (Country of Origin):
JP
The Molex CLIK-Mate Wire-to-Board PCB Receptacle is designed for seamless connectivity in applications requiring reliable electrical performance. Featuring a 1.50mm pitch and robust dual-row configuration, this vertical surface mount connector accommodates up to 12 circuits, making it Ideal for space-constrained environments. With a natural resin colours and superior durability, it ensures longer mating cycles, essential for maintaining consistent performance in dynamic settings. Enhanced with 0.10μm gold plating, it guarantees excellent conductivity while resisting corrosion, thus making it suitable for a variety of demanding applications.

Natural colours and physical design integrate easily into various systems
Surface mount style promotes efficient installation and space savings
Compatible with 1.50mm pitch mating parts for versatile applications
Keying and locking features ensure secure connections
Temperature range of -40° to +105°C provides adaptability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy